-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0865
|
Newark | Non Inverting Buffer, Tssop-20, Logic Family/Base Number:74Hc244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Msl:- Rohs Compliant: Yes |Onsemi MC74HC244ADTG Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5050 | Buy Now |
DISTI #
92K7040
|
Newark | 74Hc Cmos, Smd, 74Hc244, Tssop20, Logic Family/Base Number:74Hc244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC244ADTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.8530 | Buy Now |
DISTI #
MC74HC244ADTGOS-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
813 In Stock |
|
$0.3155 / $0.9100 | Buy Now |
DISTI #
MC74HC244ADTG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC244ADTG) RoHS: Compliant Min Qty: 2550 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2502 / $0.2987 | Buy Now |
DISTI #
863-MC74HC244ADTG
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting RoHS: Compliant | 0 |
|
$0.3150 / $0.8200 | Order Now |
DISTI #
V36:1790_07323476
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2419 | Americas - 2401 |
|
$0.3149 / $0.9082 | Buy Now |
DISTI #
V79:2366_26240269
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 1 |
|
$0.2642 / $0.4654 | Buy Now |
DISTI #
70466390
|
RS | MC74HC244ADTG Octal Buffer & Line Driver, 3-State, 2 - 6 V, 20-Pin TSSOP | ON Semiconductor MC74HC244ADTG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | 74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver RoHS: Compliant pbFree: Yes Min Qty: 4275 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3150 | Buy Now |
DISTI #
81005479
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2419 | Americas - 2401 |
|
$0.9082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC244ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADTG
onsemi
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC244ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC244TTR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC244ADTG vs M74HC244TTR |
MC74HC244ADTR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTG vs MC74HC244ADTR2 |
MC74HC244ADTR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC244ADTG vs MC74HC244ADTR2G |
MC74HC244ADT | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTG vs MC74HC244ADT |