Part Details for MC74HC244ADTEL by onsemi
Overview of MC74HC244ADTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC244ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5366
|
Newark | Mc74Hc244Adtel, Motor Driver Ic |Onsemi MC74HC244ADTEL Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
DISTI #
2156-MC74HC244ADTEL-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MC74HC244ADTEL
MC74HC244ADTEL CAD Models
MC74HC244ADTEL Part Data Attributes
|
MC74HC244ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADTEL
onsemi
MC74HC244ADTEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74HC244ADTEL
This table gives cross-reference parts and alternative options found for MC74HC244ADTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC244TTR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC244ADTEL vs M74HC244TTR |
MC74HC244ADTR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTEL vs MC74HC244ADTR2 |
MC74HC244ADTR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC244ADTEL vs MC74HC244ADTR2G |
MC74HC244ADTG | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC244ADTEL vs MC74HC244ADTG |
MC74HC244ADT | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTEL vs MC74HC244ADT |