Part Details for MC74HC240AFL1 by onsemi
Results Overview of MC74HC240AFL1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC240AFL1 Information
MC74HC240AFL1 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC240AFL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC240AFL1-ND
|
DigiKey | IC BUFFER INVERT 6V 20SOIC Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
86125405
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SO EIAJ Min Qty: 1810 Package Multiple: 1 Date Code: 0101 | Americas - 4000 |
|
$0.2073 | Buy Now |
|
Rochester Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO EIAJ RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1658 / $0.1950 | Buy Now |