Part Details for MC74HC240ADW by Motorola Mobility LLC
Overview of MC74HC240ADW by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC240ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 13 |
|
$0.4500 | Buy Now |
Part Details for MC74HC240ADW
MC74HC240ADW CAD Models
MC74HC240ADW Part Data Attributes
|
MC74HC240ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC240ADW
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC240ADW
This table gives cross-reference parts and alternative options found for MC74HC240ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC240WMX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HC240ADW vs MM74HC240WMX |
935188630112 | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADW vs 935188630112 |
TC74HC240AFW-ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADW vs TC74HC240AFW-ELP |
TC74HC240AFW(TP1) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADW vs TC74HC240AFW(TP1) |
MM74HC240WM | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HC240ADW vs MM74HC240WM |
74HC240D,652 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting SOP 20-Pin | NXP Semiconductors | MC74HC240ADW vs 74HC240D,652 |
MM74HC240WM | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC240ADW vs MM74HC240WM |
TC74HC240AFW(TP2) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADW vs TC74HC240AFW(TP2) |
74HC240D | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADW vs 74HC240D |
HD74HC240RP-EL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74HC240ADW vs HD74HC240RP-EL |