Logic
MC74HC240ADTR2G
onsemi
Description: Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, TSSOP 20 LEAD, 2500-REEL

Overview of MC74HC240ADTR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC240ADTR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K0863
Newark Ic, buffer/Driver, dual,4-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC240ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3370
  • 3,000 $0.3290
  • 6,000 $0.3040
  • 12,000 $0.2840
  • 18,000 $0.2650
  • 30,000 $0.2530
$0.2530 / $0.3370 Buy Now
DISTI # MC74HC240ADTR2GOSCT-ND
DigiKey IC BUFFER INVERT 6V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 661
In Stock
  • 1 $1.1900
  • 10 $0.7130
  • 25 $0.5940
  • 100 $0.4630
  • 250 $0.4005
  • 500 $0.3627
  • 1,000 $0.3314
  • 2,500 $0.2954
  • 5,000 $0.2755
  • 7,500 $0.2655
  • 12,500 $0.2544
  • 17,500 $0.2479
  • 25,000 $0.2447
$0.2447 / $1.1900 Buy Now
DISTI # MC74HC240ADTR2G
Avnet Americas Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC240ADTR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 41707 Partner Stock
RFQ
DISTI # MC74HC240ADTR2G
Avnet Americas Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC240ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2898
  • 10,000 $0.2819
  • 15,000 $0.2741
  • 25,000 $0.2663
  • 50,000 $0.2585
  • 250,000 $0.2506
  • 500,000 $0.2428
$0.2428 / $0.2898 Buy Now
DISTI # 863-MC74HC240ADTR2G
Mouser Electronics Buffers & Line Drivers 2-6V Octal 3-State Inverting RoHS: Compliant 79
  • 1 $0.7400
  • 10 $0.5940
  • 100 $0.3960
  • 500 $0.3630
  • 1,000 $0.3240
  • 2,500 $0.2570
  • 10,000 $0.2470
  • 25,000 $0.2430
$0.2430 / $0.7400 Buy Now
Future Electronics 74HC Series Octal Inverting 3 State Buffer/Line Driver/Line Receiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.2550
  • 5,000 $0.2500
  • 7,500 $0.2500
  • 10,000 $0.2450
  • 12,500 $0.2400
$0.2400 / $0.2550 Buy Now
Onlinecomponents.com Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R 0
  • 2,500 $0.2646
  • 5,000 $0.2510
  • 7,500 $0.2473
  • 10,000 $0.2436
  • 25,000 $0.2399
  • 50,000 $0.2363
$0.2363 / $0.2646 Buy Now
Bristol Electronics   10
RFQ
Quest Components   8
  • 1 $1.8900
  • 4 $1.5120
$1.5120 / $1.8900 Buy Now
Rochester Electronics MC74HC240AD - Octal 3-State Inverting Buffer/Line Driver/Line Receiver High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 41707
RFQ
DISTI # MC74HC240ADTR2G
Avnet Silica Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: MC74HC240ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900196108
Chip1Stop Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1095
  • 1 $2.4300
  • 100 $0.8010
  • 500 $0.6230
  • 1,000 $0.5360
$0.5360 / $2.4300 Buy Now
DISTI # MC74HC240ADTR2G
EBV Elektronik Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: MC74HC240ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 5000
RFQ

CAD Models for MC74HC240ADTR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC240ADTR2G by onsemi

MC74HC240ADTR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP 20 LEAD
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
9.48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MC74HC240ADTR2G
    onsemi
    Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, TSSOP 20 LEAD, 2500-REEL
    VS

Alternate Parts for MC74HC240ADTR2G

This table gives cross-reference parts and alternative options found for MC74HC240ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC240PWG4 Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC TSSOP-20 Rochester Electronics LLC MC74HC240ADTR2G vs SN74HC240PWG4
SN74HC240PWR 8-ch, 2V to 6V inverters with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWR
SN74HC240PWT 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWT
SN74HC240PWRG4 8-ch, 2V to 6V inverters with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWRG4
M74HC240HVTTR HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74HC240ADTR2G vs M74HC240HVTTR
SN74HC240PWG4 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC TSSOP-20 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWG4
MM74HC240MTC Inverting Octal 3-STATE Buffer, TSSOP-20, 75-TUBE onsemi MC74HC240ADTR2G vs MM74HC240MTC
SN74HC240PW 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC240ADTR2G vs SN74HC240PW
74HC240PW-Q100 Bus Driver Nexperia MC74HC240ADTR2G vs 74HC240PW-Q100
HD74HC240TELL HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation MC74HC240ADTR2G vs HD74HC240TELL
Part Number Description Manufacturer Compare
74HC240PW,118 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin Nexperia MC74HC240ADTR2G vs 74HC240PW,118
M74HC240HVTTR HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74HC240ADTR2G vs M74HC240HVTTR
MC74HC240ADTR2 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEADFREE, TSSOP-20 onsemi MC74HC240ADTR2G vs MC74HC240ADTR2
SN74HC240PWTE4 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC TSSOP-20 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWTE4
SN74HC240PWR 8-ch, 2V to 6V inverters with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWR
MC74HC240ADT Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC MC74HC240ADTR2G vs MC74HC240ADT
74HC240PW,112 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin Nexperia MC74HC240ADTR2G vs 74HC240PW,112
SN74HC240PWTE4 Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC TSSOP-20 Rochester Electronics LLC MC74HC240ADTR2G vs SN74HC240PWTE4
M74HC240TTR HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74HC240ADTR2G vs M74HC240TTR
SN74HC240PWRE4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC240ADTR2G vs SN74HC240PWRE4

Related Parts for MC74HC240ADTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC240ADTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC240ADTR2G by onsemi

Select Manufacturer
Which Manufacturer of MC74HC240ADTR2G would you like to use for your alert(s)?
  • Please alert me when MC74HC240ADTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC240ADTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC240ADTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC240ADTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC240ADTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC240ADTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: