Part Details for MC74HC1GU04DTT1 by Motorola Mobility LLC
Overview of MC74HC1GU04DTT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC1GU04DTT1
MC74HC1GU04DTT1 CAD Models
MC74HC1GU04DTT1 Part Data Attributes
|
MC74HC1GU04DTT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC1GU04DTT1
Motorola Mobility LLC
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, TSOP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MC74HC1GU04DTT1
This table gives cross-reference parts and alternative options found for MC74HC1GU04DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1GU04DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1GU04DTT1G | Single Unbuffered Inverter, TSOP-5, 3000-REEL | onsemi | MC74HC1GU04DTT1 vs MC74HC1GU04DTT1G |
MC74HC1GU04DTR2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74HC1GU04DTT1 vs MC74HC1GU04DTR2 |
MC74HC1G04DTT2 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74HC1GU04DTT1 vs MC74HC1G04DTT2 |
MC74HC1GU04DTT2 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74HC1GU04DTT1 vs MC74HC1GU04DTT2 |
MC74HC1G04DTR2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74HC1GU04DTT1 vs MC74HC1G04DTR2 |
MC74HC1GU04DTT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1 vs MC74HC1GU04DTT1 |
MC74VHC1G05DTR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1 vs MC74VHC1G05DTR2 |
MC74VHC1G05DTT3 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1 vs MC74VHC1G05DTT3 |
MC74HC1GU04DTT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74HC1GU04DTT1 vs MC74HC1GU04DTT2 |
MC74HC1G04DTT3 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1 vs MC74HC1G04DTT3 |