-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0609
|
Newark | Or Gate, Tri, 2 I/P, Sot-353-5, Logic Family/Base Number:74Hc1G32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC1G32DFT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1290 |
|
$0.0800 / $0.3290 | Buy Now |
DISTI #
67H6717
|
Newark | Single Or Gate, 2I/P, Sot-353-5, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sot-353, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:-, Family Type:Hc Rohs Compliant: Yes |Onsemi MC74HC1G32DFT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
MC74HC1G32DFT1GOSCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC88A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19160 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
MC74HC1G32DFT1G
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1G32DFT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0228 | Buy Now |
DISTI #
863-MC74HC1G32DFT1G
|
Mouser Electronics | Logic Gates 2-6V Single 2-Input OR RoHS: Compliant | 3306 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
V72:2272_07311671
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 32 |
|
$0.0821 / $0.2799 | Buy Now |
DISTI #
70466383
|
RS | MC74HC1G32DFT1G, 2-Input OR Logic Gate, 2 - 6 V, 5-Pin SC-70 | ON Semiconductor MC74HC1G32DFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0680 | RFQ |
|
Future Electronics | MC74HC1G32 Series 2 to 6 V Single 2 Input OR Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0342 / $0.0396 | Buy Now |
|
Future Electronics | MC74HC1G32 Series 2 to 6 V Single 2 Input OR Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0342 / $0.0396 | Buy Now |
|
Onlinecomponents.com | MC74HC1G32 Series 2 to 6 V Single 2 Input OR Gate - SC-70-5 | 0 |
|
$0.0293 / $0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G32DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G32DFT1G
onsemi
Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G32DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G32DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G32DFT2G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74HC1G32DFT1G vs MC74VHC1G32DFT2G |
MC74VHC1G32DFT4 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G32DFT1G vs MC74VHC1G32DFT4 |
935245750115 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G32DFT1G vs 935245750115 |
74HC1G32GW | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate | NXP Semiconductors | MC74HC1G32DFT1G vs 74HC1G32GW |
TC7S32FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G32DFT1G vs TC7S32FU(T5L,F,T) |
TC7S32FU | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G32DFT1G vs TC7S32FU |
TC7SH32FU | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G32DFT1G vs TC7SH32FU |
74HC1G32GW | OR Gate | Nexperia | MC74HC1G32DFT1G vs 74HC1G32GW |
TC7S32FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G32DFT1G vs TC7S32FU(TE85L,F) |
S-75V32ANC-5V4-TF | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | MC74HC1G32DFT1G vs S-75V32ANC-5V4-TF |