-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3649
|
Newark | Inverter, Single, 1 I/P, Sot-353-5, Logic Family/Base Number:74Hc1G14, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC1G14DFT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8540 |
|
$0.0710 / $0.3290 | Buy Now |
DISTI #
98H0711
|
Newark | Ic, logic Gate, inverter, hc-Cmos, tssop,5Pin, plastic |Onsemi MC74HC1G14DFT2G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
MC74HC1G14DFT2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP SC88A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11936 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
MC74HC1G14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1G14DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-MC74HC1G14DFT2G
|
Mouser Electronics | Inverters 2-6V Single CMOS Schmitt Input RoHS: Compliant | 4384 |
|
$0.0320 / $0.3100 | Buy Now |
DISTI #
70466381
|
RS | MC74HC1G14DFT2G Schmitt Trigger CMOS Inverter, 2 - 6 V SC-70, 5-Pin | ON Semiconductor MC74HC1G14DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V SMT Single Inverter with Schmitt-Trigger Input - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 27000Reel |
|
$0.0314 / $0.0364 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V SMT Single Inverter with Schmitt-Trigger Input - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0364 | Buy Now |
|
Onlinecomponents.com | Single Inverter, Schmitt Trigger Input | 0 |
|
$0.0293 / $0.0346 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0300 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G14DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G14DFT2G
onsemi
Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G14DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G14DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S14P5 | TinyLogic HS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | MC74HC1G14DFT2G vs NC7S14P5 |
HD74HC1G14CME | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G14DFT2G vs HD74HC1G14CME |
935245730118 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G14DFT2G vs 935245730118 |
74HC1G14GW,165 | 74HC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | NXP Semiconductors | MC74HC1G14DFT2G vs 74HC1G14GW,165 |
TC7S14FU(TE12L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G14DFT2G vs TC7S14FU(TE12L) |
HD74HC1G14 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G14DFT2G vs HD74HC1G14 |
HD74HC1G14-EL | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G14DFT2G vs HD74HC1G14-EL |
74HC1G14GW,165 | 74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | MC74HC1G14DFT2G vs 74HC1G14GW,165 |
74HC1G14GW-G | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G14DFT2G vs 74HC1G14GW-G |
935245730115 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G14DFT2G vs 935245730115 |