-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC1G14DFT2G-Q by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0006
|
Newark | Single Inverter, Schmitt Trigger Input/ Reel |Onsemi MC74HC1G14DFT2G-Q RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
488-MC74HC1G14DFT2G-QCT-ND
|
DigiKey | SINGLE INVERTER, SCHMITT TRIGGER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8785 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
MC74HC1G14DFT2G-Q
|
Avnet Americas | LOG CMOS SCHMITT FBFREE - Tape and Reel (Alt: MC74HC1G14DFT2G-Q) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 177000 Factory Stock |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
863-M74HC1G14DFT2G-Q
|
Mouser Electronics | Inverters Single Inverter, Schmitt Trigger Input RoHS: Compliant | 0 |
|
$0.0310 / $0.2600 | Order Now |
|
Onlinecomponents.com | Single Inverter, Schmitt Trigger Input RoHS: Compliant | 0 |
|
$0.0237 / $0.0284 | Buy Now |
DISTI #
MC74HC1G14DFT2G-Q
|
EBV Elektronik | (Alt: MC74HC1G14DFT2G-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 190000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G14DFT2G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G14DFT2G-Q
onsemi
Single Inverter, Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |