MC74HC1G08DBVT1G
onsemi
Description: Single 2-Input AND Gate, 3000-REEL

Overview of MC74HC1G08DBVT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC1G08DBVT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH6811
Newark And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:74Hc1G08, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1G08DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0460
  • 10,000 $0.0440
  • 25,000 $0.0360
$0.0360 / $0.0460 Buy Now
DISTI # 488-MC74HC1G08DBVT1GCT-ND
DigiKey IC GATE AND 1CH 2-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7878
In Stock
  • 1 $0.3300
  • 10 $0.1820
  • 25 $0.1464
  • 100 $0.1075
  • 250 $0.0891
  • 500 $0.0780
  • 1,000 $0.0688
  • 3,000 $0.0575
  • 6,000 $0.0519
  • 9,000 $0.0491
  • 15,000 $0.0460
  • 21,000 $0.0442
  • 30,000 $0.0425
  • 75,000 $0.0387
  • 150,000 $0.0364
$0.0364 / $0.3300 Buy Now
DISTI # MC74HC1G08DBVT1G
Avnet Americas AND Gate CMOS 2-Input 5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74HC1G08DBVT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 120000 Factory Stock
  • 30,000 $0.0260
  • 36,000 $0.0253
  • 66,000 $0.0246
  • 150,000 $0.0239
  • 300,000 $0.0232
$0.0232 / $0.0260 Buy Now
DISTI # 863-MC74HC1G08DBVT1G
Mouser Electronics Logic Gates Single 2-Input AND Gate RoHS: Compliant 11229
  • 1 $0.3300
  • 10 $0.1470
  • 100 $0.0780
  • 1,000 $0.0690
  • 3,000 $0.0510
  • 9,000 $0.0470
  • 24,000 $0.0410
  • 45,000 $0.0380
  • 99,000 $0.0350
$0.0350 / $0.3300 Buy Now
DISTI # E02:0323_13689041
Arrow Electronics Single 2-Input AND Gate RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2412 Europe - 6000
  • 3,000 $0.0505
  • 6,000 $0.0462
  • 9,000 $0.0434
  • 15,000 $0.0409
  • 21,000 $0.0374
  • 30,000 $0.0359
  • 75,000 $0.0330
  • 150,000 $0.0312
$0.0312 / $0.0505 Buy Now
Onlinecomponents.com Single 2-Input AND Gate 0
  • 3,000 $0.0396
  • 6,000 $0.0379
  • 12,000 $0.0373
  • 27,000 $0.0364
  • 51,000 $0.0349
  • 102,000 $0.0340
  • 150,000 $0.0335
  • 252,000 $0.0330
$0.0330 / $0.0396 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 280
RFQ
DISTI # C1S541901848013
Chip1Stop Signal switches, multiplexers, decoders RoHS: Compliant 6000
  • 3,000 $0.0380
  • 6,000 $0.0274
$0.0274 / $0.0380 Buy Now
DISTI # MC74HC1G08DBVT1G
EBV Elektronik AND Gate CMOS 2-Input 5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74HC1G08DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC74HC1G08DBVT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC1G08DBVT1G by onsemi

MC74HC1G08DBVT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SC-74A , 5 PIN
Manufacturer Package Code
318BQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Date Of Intro
2018-11-16
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0026 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
90 ns
Propagation Delay (tpd)
155 ns
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. MC74HC1G08DBVT1G
    onsemi
    Single 2-Input AND Gate, 3000-REEL
    VS

Alternate Parts for MC74HC1G08DBVT1G

This table gives cross-reference parts and alternative options found for MC74HC1G08DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G08DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC1G08DTT3 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1G08DBVT1G vs MC74HC1G08DTT3
MC74VHC1G08DTT2 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1G08DBVT1G vs MC74VHC1G08DTT2
MC74HC1G08DTT1 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1G08DBVT1G vs MC74HC1G08DTT1
NC7S08M5_NL AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation MC74HC1G08DBVT1G vs NC7S08M5_NL
NC7S08M5X TinyLogic HS 2-Input AND Gate, 3000-REEL onsemi MC74HC1G08DBVT1G vs NC7S08M5X
MC74HC1G08DTR2 AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Semiconductor Products MC74HC1G08DBVT1G vs MC74HC1G08DTR2
MC74HC1G08DTT2 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC MC74HC1G08DBVT1G vs MC74HC1G08DTT2
MC74VHC1GT08DTT3 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1G08DBVT1G vs MC74VHC1GT08DTT3
MC74VHC1G09DTT2 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1G08DBVT1G vs MC74VHC1G09DTT2
MC74VHC1G08DTT3 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1G08DBVT1G vs MC74VHC1G08DTT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC1G08DBVT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC1G08DBVT1G by onsemi

  • Please alert me when MC74HC1G08DBVT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC1G08DBVT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC1G08DBVT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC1G08DBVT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC1G08DBVT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC1G08DBVT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: