Part Details for MC74HC1G02DBVT1G by onsemi
Overview of MC74HC1G02DBVT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC1G02DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6809
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-74A, Product Range:74Hc1G02, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1G02DBVT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
488-MC74HC1G02DBVT1GCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC74A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 / $0.3300 | Buy Now |
DISTI #
MC74HC1G02DBVT1G
|
Avnet Americas | NOR Gate CMOS 2-Input 5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74HC1G02DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 129000 Factory Stock |
|
$0.0264 / $0.0296 | Buy Now |
DISTI #
863-MC74HC1G02DBVT1G
|
Mouser Electronics | Logic Gates Single 2-Input NOR Gate RoHS: Compliant | 1796 |
|
$0.0350 / $0.3700 | Buy Now |
DISTI #
E02:0323_13689044
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2414 | Europe - 12000 |
|
$0.0316 / $0.0495 | Buy Now |
|
Future Electronics | NOR Gate IC 1 Channel SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 27000Reel |
|
$0.0275 / $0.0317 | Buy Now |
|
Onlinecomponents.com | Single 2-Input NOR Gate | 0 |
|
$0.0327 / $0.0390 | Buy Now |
DISTI #
MC74HC1G02DBVT1G
|
Avnet Silica | NOR Gate CMOS 2-Input 5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74HC1G02DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC1G02DBVT1G
|
EBV Elektronik | NOR Gate CMOS 2-Input 5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74HC1G02DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.0365 / $0.0391 | Buy Now |
Part Details for MC74HC1G02DBVT1G
MC74HC1G02DBVT1G CAD Models
MC74HC1G02DBVT1G Part Data Attributes
|
MC74HC1G02DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G02DBVT1G
onsemi
Single 2-Input NOR Gate, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74A-5 3.00x1.50x0.95, 0.95P | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC74HC1G02DBVT1G
This table gives cross-reference parts and alternative options found for MC74HC1G02DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G02DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G02DTT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G02DBVT1G vs MC74VHC1G02DTT1 |
74AHC1G02GV | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G02DBVT1G vs 74AHC1G02GV |
74AHC1G02W5-7 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | MC74HC1G02DBVT1G vs 74AHC1G02W5-7 |
74AHC1G02GV,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | MC74HC1G02DBVT1G vs 74AHC1G02GV,125 |