-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D Flip-Flop with Clock, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC174ADTR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0861
|
Newark | Ic, flip-Flop, hex, d Type, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC174ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1780 | Buy Now |
DISTI #
MC74HC174ADTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SGL 6-BIT 16-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1472 In Stock |
|
$0.1288 / $0.4500 | Buy Now |
DISTI #
MC74HC174ADTR2G
|
Avnet Americas | Flip Flop, 74HC174, D, 19 ns, 35 MHz, 5.2 mA, 16 Pins, TSSOP - Tape and Reel (Alt: MC74HC174ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1112 | Buy Now |
DISTI #
863-MC74HC174ADTR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Hex D-Type w/Clock RoHS: Compliant | 21 |
|
$0.1320 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Hex D Flip-Flop with Clock RoHS: Compliant | 0 |
|
$0.1234 / $0.1392 | Buy Now |
DISTI #
85951098
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 2101 | Americas - 198420 |
|
$0.2181 | Buy Now |
DISTI #
85951093
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 1901 | Americas - 20000 |
|
$0.2181 | Buy Now |
DISTI #
85951090
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 1701 | Americas - 10000 |
|
$0.2181 | Buy Now |
DISTI #
85951068
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 1501 | Americas - 7500 |
|
$0.2181 | Buy Now |
DISTI #
85951041
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 1301 | Americas - 5581 |
|
$0.2181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC174ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC174ADTR2G
onsemi
Hex D Flip-Flop with Clock, TSSOP-16, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC174ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC174ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC174MTC | Rochester Electronics LLC | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC174ADTR2G vs MM74HC174MTC |
74HC174PW | Nexperia | Check for Price | D Flip-Flop | MC74HC174ADTR2G vs 74HC174PW |
MC74HC174ADT | onsemi | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | MC74HC174ADTR2G vs MC74HC174ADT |
74HC174PW,112 | NXP Semiconductors | Check for Price | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | MC74HC174ADTR2G vs 74HC174PW,112 |
74HC174PW,118 | NXP Semiconductors | Check for Price | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | MC74HC174ADTR2G vs 74HC174PW,118 |
MM74HC174MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC174ADTR2G vs MM74HC174MTCX_NL |
HD74HC174T-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, D FLIP-FLOP, PDSO16, TTP-16DA | MC74HC174ADTR2G vs HD74HC174T-EL |
HD74HC174TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 X 5.0 MM, 0.65 MM, PLASTIC, TSSOP-16 | MC74HC174ADTR2G vs HD74HC174TELL |
MC74HC174ADTR2G | Rochester Electronics LLC | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, TSSOP-16 | MC74HC174ADTR2G vs MC74HC174ADTR2G |
MM74HC174MTC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC174ADTR2G vs MM74HC174MTC |
The recommended operating voltage range for the MC74HC174ADTR2G is 2V to 6V, with a typical voltage of 5V.
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
The maximum clock frequency that the MC74HC174ADTR2G can handle is 25 MHz, but this can vary depending on the specific application and operating conditions.
It is recommended to use a termination resistor of 1 kΩ to 10 kΩ at the output of the device to prevent signal reflections and ensure proper signal integrity.
Yes, the MC74HC174ADTR2G can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Additionally, the device's performance may be affected at lower voltages, so it's recommended to consult the datasheet for specific details.