-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial or Parallel-Input/Serial Output Shift Register, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6657
|
Newark | Shift Register, 8Bit, Siso/Piso, Tssop16, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MC74HC165ADTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8224 |
|
$0.1450 | Buy Now |
DISTI #
42K0860
|
Newark | Ic, shift Register, hc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC165ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2180 | Buy Now |
DISTI #
MC74HC165ADTR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13872 In Stock |
|
$0.1580 / $0.9200 | Buy Now |
DISTI #
MC74HC165ADTR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin WTSSOP T/R - Tape and Reel (Alt: MC74HC165ADTR2G) RoHS: Compliant Min Qty: 5814 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1092 / $0.1170 | Buy Now |
DISTI #
81Y6657
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin WTSSOP T/R - Product that comes on tape, but is not reeled (Alt: 81Y6657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 6733 Partner Stock |
|
$0.2770 / $0.5410 | Buy Now |
DISTI #
MC74HC165ADTR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin WTSSOP T/R - Tape and Reel (Alt: MC74HC165ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1406 | Buy Now |
DISTI #
863-MC74HC165ADTR2G
|
Mouser Electronics | Counter Shift Registers 8bit Serial/Parallel In Serial Out RoHS: Compliant | 24857 |
|
$0.1540 / $0.6700 | Buy Now |
DISTI #
P40:2555_19938874
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Europe - 193451 |
|
$0.0908 / $0.3601 | Buy Now |
DISTI #
V36:1790_07300905
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2421 | Americas - 100000 |
|
$0.1537 / $0.1727 | Buy Now |
DISTI #
V72:2272_07300905
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2045 Container: Cut Strips | Americas - 5024 |
|
$0.1573 / $0.5030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC165ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC165ADTR2G
onsemi
8-Bit Serial or Parallel-Input/Serial Output Shift Register, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC165ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC165ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC165T | Hitachi Ltd | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, TSSOP-16 | MC74HC165ADTR2G vs HD74HC165T |