-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1308
|
Newark | 8 Bit Piso/Siso Shift Register Soic16, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC165ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 732 |
|
$0.2820 / $0.5690 | Buy Now |
DISTI #
81AC9070
|
Newark | Log Cmos Register 8Bit Rohs Compliant: Yes |Onsemi MC74HC165ADG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 5240 |
|
$0.2350 / $0.2810 | Buy Now |
DISTI #
MC74HC165ADGOS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1470 In Stock |
|
$0.2487 / $0.7200 | Buy Now |
DISTI #
MC74HC165ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC165ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 5240 |
|
RFQ | |
DISTI #
45J1308
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Rail - Bulk (Alt: 45J1308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 732 Partner Stock |
|
$0.4060 / $0.7770 | Buy Now |
DISTI #
863-MC74HC165ADG
|
Mouser Electronics | Counter Shift Registers 8bit Serial/Parallel In Serial Out RoHS: Compliant | 5248 |
|
$0.2480 / $0.7200 | Buy Now |
DISTI #
V36:1790_07283725
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 | Americas - 973 |
|
$0.2346 / $0.6914 | Buy Now |
DISTI #
P40:2555_15956089
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2146 | Europe - 103 |
|
$0.3671 / $0.5179 | Buy Now |
DISTI #
70465507
|
RS | MC74HC165ADG, LOG CMOS REGISTER 8BIT | ON Semiconductor MC74HC165ADG RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | 74HC Series 8-Bit Serial or Parallel-Input/Serial Output Shift Register RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 1290Tube |
|
$0.2450 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC165ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC165ADG
onsemi
8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC165ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC165ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC165D-Q100,118 | 74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | MC74HC165ADG vs 74HC165D-Q100,118 |
74HC165D/T3 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC74HC165ADG vs 74HC165D/T3 |
74HC165D,652 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | MC74HC165ADG vs 74HC165D,652 |
TC74HC165AFN-ELP | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC165ADG vs TC74HC165AFN-ELP |
CD74HC165M96G4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | MC74HC165ADG vs CD74HC165M96G4 |
935298767118 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | Nexperia | MC74HC165ADG vs 935298767118 |
74HC165D,653 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | MC74HC165ADG vs 74HC165D,653 |
933713780653 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | MC74HC165ADG vs 933713780653 |
V62/04689-01XE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | MC74HC165ADG vs V62/04689-01XE |
CD74HC165M | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | MC74HC165ADG vs CD74HC165M |