Part Details for MC74HC157AN by Motorola Mobility LLC
Results Overview of MC74HC157AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC157AN Information
MC74HC157AN by Motorola Mobility LLC is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC157AN
MC74HC157AN CAD Models
MC74HC157AN Part Data Attributes
|
MC74HC157AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC157AN
Motorola Mobility LLC
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC157AN
This table gives cross-reference parts and alternative options found for MC74HC157AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC157D/T3 | NXP Semiconductors | Check for Price | IC HC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SOP-16, Multiplexer/Demultiplexer | MC74HC157AN vs 74HC157D/T3 |
933713740652 | Nexperia | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | MC74HC157AN vs 933713740652 |
CD74HC157MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | MC74HC157AN vs CD74HC157MG4 |
74HC157D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16, Multiplexer/Demultiplexer | MC74HC157AN vs 74HC157D-T |
CD74HC157M | Rochester Electronics LLC | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | MC74HC157AN vs CD74HC157M |
CD74HC157M | Texas Instruments | $0.2810 | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | MC74HC157AN vs CD74HC157M |
CD74HC157MT | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | MC74HC157AN vs CD74HC157MT |
CD74HC157M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | MC74HC157AN vs CD74HC157M96G4 |
M74HC157M1 | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | MC74HC157AN vs M74HC157M1 |
74HC157D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16, Multiplexer/Demultiplexer | MC74HC157AN vs 74HC157D |