Part Details for MC74HC157ADR2G by onsemi
Overview of MC74HC157ADR2G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC157ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0768
|
Newark | Log Cmos Mltiplxr Quad Rohs Compliant: Yes |Onsemi MC74HC157ADR2G Min Qty: 1993 Package Multiple: 1 Date Code: 0 Container: Reel | 22500 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
81Y6653
|
Newark | Data Selector/Multiplexer, 2:1, Soic-16, Logic Family/Base Number:74Hc157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Rohs Compliant: Yes |Onsemi MC74HC157ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11389 |
|
$0.3430 / $0.6220 | Buy Now |
DISTI #
84K8777
|
Newark | 2I/P Quad Data Selector/Mux, Soic-16, Logic Family/Base Number:74Hc157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic Rohs Compliant: Yes |Onsemi MC74HC157ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 | Buy Now |
DISTI #
71J5596
|
Newark | Ic, logic Mux, quad,2-Input, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC157ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
MC74HC157ADR2GOSCT-ND
|
DigiKey | IC DATA SEL/MULTPL 4X2:1 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6351 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
MC74HC157ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC157ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 225009351 Factory Stock |
|
$0.1795 | Buy Now |
DISTI #
863-MC74HC157ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Quad 2-Input Data Selector RoHS: Compliant | 13263 |
|
$0.1890 / $0.3800 | Buy Now |
DISTI #
V79:2366_17795292
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1837 | Americas - 2504 |
|
$0.1700 / $0.1921 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 7500Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
Part Details for MC74HC157ADR2G
MC74HC157ADR2G CAD Models
MC74HC157ADR2G Part Data Attributes
|
MC74HC157ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157ADR2G
onsemi
Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC157ADR2G
This table gives cross-reference parts and alternative options found for MC74HC157ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC157ADR2G | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC157ADR2G vs MC74HC157ADR2G |
M74HC157RM13TR | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HC157ADR2G vs M74HC157RM13TR |
MC74HC157ADD | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC157ADR2G vs MC74HC157ADD |
SN74HC157DR-00 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74HC157ADR2G vs SN74HC157DR-00 |
DV74HC157AD | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC74HC157ADR2G vs DV74HC157AD |
MM74HC157MX_NL | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC157ADR2G vs MM74HC157MX_NL |
HD74HC157RP-EL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC157ADR2G vs HD74HC157RP-EL |
M74HC157M1R | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HC157ADR2G vs M74HC157M1R |