-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC157ADG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9666940
|
Farnell | IC, 74HC CMOS, SMD, 74HC157, SOIC16 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Each | 10299 |
|
$0.1988 / $0.9734 | Buy Now |
DISTI #
MC74HC157ADGOS-ND
|
DigiKey | IC DATA SEL/MULTPL 4X2:1 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1320 In Stock |
|
$0.2197 / $1.0400 | Buy Now |
DISTI #
MC74HC157ADG
|
Avnet Americas | Data Selector / Multiplexer, 74HC, 4 Channel, 2:1, 2 V to 6 V, 16 Pins, SOIC - Rail/Tube (Alt: MC74H... more RoHS: Compliant Min Qty: 7008 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.0948 / $0.1063 | Buy Now |
DISTI #
863-MC74HC157ADG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Quad 2-Input Data Selector RoHS: Compliant | 691 |
|
$0.2160 / $1.0200 | Buy Now |
DISTI #
70466365
|
RS | MC74HC157ADG, Multiplexer Quad 2:1 Multiplexer, 2 - 6 V, 16-Pin SOIC | ON Semiconductor MC74HC157ADG RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube |
6828 Tube |
|
$0.0945 / $0.1100 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5472 Package Multiple: 48 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.0945 / $0.1100 | Buy Now |
|
Onlinecomponents.com | 74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16 RoHS: Compliant | 0 |
|
$0.1779 / $0.2216 | Buy Now |
DISTI #
86003759
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1301 | Americas - 18096 |
|
$0.2193 | Buy Now |
DISTI #
85993831
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1101 | Americas - 10672 |
|
$0.2193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC157ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157ADG
onsemi
Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC157ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC157RP | Hitachi Ltd | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, FP-16DN | MC74HC157ADG vs HD74HC157RP |
MC74HC157ADR2G | Rochester Electronics LLC | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | MC74HC157ADG vs MC74HC157ADR2G |
MC74HC157ADDR2 | Motorola Semiconductor Products | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | MC74HC157ADG vs MC74HC157ADDR2 |
MC74HC157ADD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | MC74HC157ADG vs MC74HC157ADD |
SN74HC157D-00R | Texas Instruments | Check for Price | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | MC74HC157ADG vs SN74HC157D-00R |
MC74HC157ADG | Rochester Electronics LLC | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | MC74HC157ADG vs MC74HC157ADG |
TC74HC157AFN | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer | MC74HC157ADG vs TC74HC157AFN |
M74HC157M1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | MC74HC157ADG vs M74HC157M1R |
HD74HC157RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | MC74HC157ADG vs HD74HC157RP |