Part Details for MC74HC154DWR2 by Motorola Mobility LLC
Overview of MC74HC154DWR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC154DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6173 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for MC74HC154DWR2
MC74HC154DWR2 CAD Models
MC74HC154DWR2 Part Data Attributes:
|
MC74HC154DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC154DWR2
Motorola Mobility LLC
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC154DWR2
This table gives cross-reference parts and alternative options found for MC74HC154DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC154DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS138PWR | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-TSSOP -40 to 125 | Texas Instruments | MC74HC154DWR2 vs SN74HCS138PWR |
MC74ACT139DTG | Dual 1-of-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | MC74HC154DWR2 vs MC74ACT139DTG |
MC74HC154N | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | MC74HC154DWR2 vs MC74HC154N |
MC74HC4511DR2 | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC154DWR2 vs MC74HC4511DR2 |
CD74HCT238PWR | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125 | Texas Instruments | MC74HC154DWR2 vs CD74HCT238PWR |
CD74HC138E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Intersil Corporation | MC74HC154DWR2 vs CD74HC138E |
CD74HC238PWG4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC154DWR2 vs CD74HC238PWG4 |
5962-8765401EA | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16, Decoder/Driver | National Semiconductor Corporation | MC74HC154DWR2 vs 5962-8765401EA |
MC74VHCT259ADTR2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC154DWR2 vs MC74VHCT259ADTR2 |
SNC54154J | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MC74HC154DWR2 vs SNC54154J |