Part Details for MC74HC154DW by Motorola Mobility LLC
Overview of MC74HC154DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC154DW
MC74HC154DW CAD Models
MC74HC154DW Part Data Attributes
|
MC74HC154DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC154DW
Motorola Mobility LLC
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC154DW
This table gives cross-reference parts and alternative options found for MC74HC154DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC154DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC154WM | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74HC154DW vs MM74HC154WM |
MM74HC154WMX_NL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74HC154DW vs MM74HC154WMX_NL |
MC74HC154DWR2 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Semiconductor Products | MC74HC154DW vs MC74HC154DWR2 |
MM74HC154WMX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74HC154DW vs MM74HC154WMX |
DV74HC154D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | MC74HC154DW vs DV74HC154D |
SN74HC154DW-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | MC74HC154DW vs SN74HC154DW-00 |