Part Details for MC74HC14ADTEL by onsemi
Overview of MC74HC14ADTEL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC14ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5291
|
Newark | Inverter, Cmos, Pdso14 |Onsemi MC74HC14ADTEL Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-MC74HC14ADTEL-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Inverter, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4186313
|
Farnell | INVERTER, CMOS, PDSO14 RoHS: Compliant Min Qty: 2466 Lead time: 3 Weeks, 1 Days Container: Each | 4000 |
|
$0.1531 | Buy Now |
Part Details for MC74HC14ADTEL
MC74HC14ADTEL CAD Models
MC74HC14ADTEL Part Data Attributes:
|
MC74HC14ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC14ADTEL
onsemi
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |