-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1-of-4 Decoder / Demultiplexer, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0854
|
Newark | Ic, decoder/Demux,2-To-4-Line, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC139ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2020 | Buy Now |
DISTI #
MC74HC139ADTR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
594 In Stock |
|
$0.1462 / $0.8700 | Buy Now |
DISTI #
MC74HC139ADTR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC139ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1098 | Buy Now |
DISTI #
863-MC74HC139ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Dual 1-of-10 Decoder RoHS: Compliant | 2016 |
|
$0.1450 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Dual 1-of-4 Decoder / Demultiplexer | 0 |
|
$0.1401 / $0.1581 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 27500 |
|
$0.1381 / $0.1625 | Buy Now |
DISTI #
MC74HC139ADTR2G
|
Avnet Silica | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: MC74HC139ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X2:4 16TSSOP | 1676 |
|
$0.1800 / $0.2969 | Buy Now |
DISTI #
MC74HC139ADTR2G
|
EBV Elektronik | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: MC74HC139ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5.2mA 2V6V 5.2mA TSSOP-16 Signal Switches Multiplexers Decoders ROHS | 1666 |
|
$0.1875 / $0.3093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC139ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC139ADTR2G
onsemi
Dual 1-of-4 Decoder / Demultiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Logic IC Type | DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |