Datasheets
MC74HC138ADT by:

HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16

Part Details for MC74HC138ADT by Motorola Mobility LLC

Overview of MC74HC138ADT by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74HC138ADT

MC74HC138ADT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC138ADT Part Data Attributes

MC74HC138ADT Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74HC138ADT Motorola Mobility LLC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 41 ns
Propagation Delay (tpd) 41 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MC74HC138ADT

This table gives cross-reference parts and alternative options found for MC74HC138ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC138T-EL Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd MC74HC138ADT vs HD74HC138T-EL
HD74HC138T HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation MC74HC138ADT vs HD74HC138T
MM74HC138MTCX_NL Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation MC74HC138ADT vs MM74HC138MTCX_NL
MC74HC138ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi MC74HC138ADT vs MC74HC138ADT
SN74HC138PWT 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments MC74HC138ADT vs SN74HC138PWT
74HC138PW IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver NXP Semiconductors MC74HC138ADT vs 74HC138PW
935174380112 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia MC74HC138ADT vs 935174380112
SN74HC138PW 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments MC74HC138ADT vs SN74HC138PW
74HC138PW,118 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors MC74HC138ADT vs 74HC138PW,118
SN74HC138PWTE4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MC74HC138ADT vs SN74HC138PWTE4
Part Number Description Manufacturer Compare
TC74LVQ138FNEL IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, MS-012AC, SOP-16, Decoder/Driver Toshiba America Electronic Components MC74HC138ADT vs TC74LVQ138FNEL
TC74HCT139AF(TP2) IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components MC74HC138ADT vs TC74HCT139AF(TP2)
SN74LS139D LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC MC74HC138ADT vs SN74LS139D
HD74LS49RP Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO14, FP-14DN Hitachi Ltd MC74HC138ADT vs HD74LS49RP
SN74LS138DR2 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC MC74HC138ADT vs SN74LS138DR2
HD74HC42FP-EL HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation MC74HC138ADT vs HD74HC42FP-EL
SN74LS145DR2 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC MC74HC138ADT vs SN74LS145DR2
MC74VHCT259AD AHCT/VHCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC MC74HC138ADT vs MC74VHCT259AD
935188550118 IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver NXP Semiconductors MC74HC138ADT vs 935188550118
HD74HC4543RP-EL HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation MC74HC138ADT vs HD74HC4543RP-EL

MC74HC138ADT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC138ADT by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC138ADT by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC138ADT would you like to use for your alert(s)?
  • Please alert me when MC74HC138ADT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC138ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC138ADT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC138ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC138ADT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC138ADT by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: