Part Details for MC74HC138ADR2 by onsemi
Overview of MC74HC138ADR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC138ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 2375 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 1900 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 802 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for MC74HC138ADR2
MC74HC138ADR2 CAD Models
MC74HC138ADR2 Part Data Attributes
|
MC74HC138ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138ADR2
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC138ADR2
This table gives cross-reference parts and alternative options found for MC74HC138ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC138M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC138ADR2 vs MM74HC138M |
933713400653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138ADR2 vs 933713400653 |
CD74HC138M96E4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HC138ADR2 vs CD74HC138M96E4 |
CD74HC138MTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC138ADR2 vs CD74HC138MTE4 |
SN74HC138DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MC74HC138ADR2 vs SN74HC138DR-00 |
MM74HC138MX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC138ADR2 vs MM74HC138MX |
CD74HC138MTG4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HC138ADR2 vs CD74HC138MTG4 |
74HC138D-Q100 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 | NXP Semiconductors | MC74HC138ADR2 vs 74HC138D-Q100 |
SN74HC138QDRQ1 | Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | MC74HC138ADR2 vs SN74HC138QDRQ1 |
M74HC138RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74HC138ADR2 vs M74HC138RM13TR |