Part Details for MC74HC126AND by Motorola Mobility LLC
Overview of MC74HC126AND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC126AND
MC74HC126AND CAD Models
MC74HC126AND Part Data Attributes
|
MC74HC126AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC126AND
Motorola Mobility LLC
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC126AND
This table gives cross-reference parts and alternative options found for MC74HC126AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC126AND vs GD74HC126J |
5962-8684801CX | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HC126AND vs 5962-8684801CX |
MC74HC126AN | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | MC74HC126AND vs MC74HC126AN |
CD74HC126E | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 | Rochester Electronics LLC | MC74HC126AND vs CD74HC126E |
MC54HC126AJ | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC126AND vs MC54HC126AJ |
5962-8684801CA | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MC74HC126AND vs 5962-8684801CA |
M74HC126B1R | Quad Bus Buffer (3-State) | STMicroelectronics | MC74HC126AND vs M74HC126B1R |
SN54HC126J-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | MC74HC126AND vs SN54HC126J-00 |
SN74HC126NE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | MC74HC126AND vs SN74HC126NE4 |
SN74HC126N-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | MC74HC126AND vs SN74HC126N-00 |