Part Details for MC74HC126ADR2 by onsemi
Overview of MC74HC126ADR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC126ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,SOP,14PIN,PLASTIC | 2500 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,SOP,14PIN,PLASTIC | 1040 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,SOP,14PIN,PLASTIC | 495 |
|
$0.7828 / $1.9570 | Buy Now |
Part Details for MC74HC126ADR2
MC74HC126ADR2 CAD Models
MC74HC126ADR2 Part Data Attributes
|
MC74HC126ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126ADR2
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC126ADR2
This table gives cross-reference parts and alternative options found for MC74HC126ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC126DTE4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | MC74HC126ADR2 vs SN74HC126DTE4 |
SN74HC126DTG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | MC74HC126ADR2 vs SN74HC126DTG4 |
MC74HC126ADR2G | onsemi | $0.3117 | Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | MC74HC126ADR2 vs MC74HC126ADR2G |
933757030652 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | MC74HC126ADR2 vs 933757030652 |
CD74HC126M96G4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74HC126ADR2 vs CD74HC126M96G4 |
DV74HC126AD | avg Semiconductors | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOP-14 | MC74HC126ADR2 vs DV74HC126AD |
933757030653 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | MC74HC126ADR2 vs 933757030653 |