Part Details for MC74HC125ADTR2G by onsemi
Overview of MC74HC125ADTR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC125ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0610
|
Newark | Buffer, Non Inverting, Quad, Tssop-14, Logic Family/Base Number:74Hc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logicrohs Compliant: Yes |Onsemi MC74HC125ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3767 |
|
$0.3420 / $0.6660 | Buy Now |
DISTI #
42K0847
|
Newark | Ic, buffer/Driver, single,4-Bit, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC125ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
MC74HC125ADTR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14287 In Stock |
|
$0.2144 / $0.6500 | Buy Now |
DISTI #
MC74HC125ADTR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC125ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1737 / $0.2074 | Buy Now |
DISTI #
863-MC74HC125ADTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting RoHS: Compliant | 1985 |
|
$0.2130 / $0.6400 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad 3-State Noninverting Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad 3-State Noninverting Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
33149801
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.2060 / $0.2162 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, TSSOP-14 | 2991 |
|
$0.1969 / $0.4725 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 233263 |
|
$0.2126 / $0.2501 | Buy Now |
Part Details for MC74HC125ADTR2G
MC74HC125ADTR2G CAD Models
MC74HC125ADTR2G Part Data Attributes
|
MC74HC125ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADTR2G
onsemi
Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC125ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC125ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT125PW,112 | 74HC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | MC74HC125ADTR2G vs 74HCT125PW,112 |
HD74HC125T | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC125ADTR2G vs HD74HC125T |
MM74HC125MTC | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | MC74HC125ADTR2G vs MM74HC125MTC |
935300332118 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74HC125ADTR2G vs 935300332118 |
SN74HC125PWTG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HC125ADTR2G vs SN74HC125PWTG4 |
HD74HCT125T | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC125ADTR2G vs HD74HCT125T |
935174340118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74HC125ADTR2G vs 935174340118 |
SN74HC125PWT | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HC125ADTR2G vs SN74HC125PWT |
935174340112 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | NXP Semiconductors | MC74HC125ADTR2G vs 935174340112 |
SN74HCS125QPWRQ1 | Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC125ADTR2G vs SN74HCS125QPWRQ1 |