Part Details for MC74HC11N by Motorola Mobility LLC
Overview of MC74HC11N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC11N
MC74HC11N CAD Models
MC74HC11N Part Data Attributes
|
MC74HC11N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC11N
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC11N
This table gives cross-reference parts and alternative options found for MC74HC11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC11D1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC11N vs M54HC11D1 |
SN74HC11N3 | AND Gate | Rochester Electronics LLC | MC74HC11N vs SN74HC11N3 |
MM54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | MC74HC11N vs MM54HC11J |
SN74HC11N3 | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | MC74HC11N vs SN74HC11N3 |
MC54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC74HC11N vs MC54HC11J |
MM74HC11N | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC11N vs MM74HC11N |
SNJ54HC11J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC11N vs SNJ54HC11J |
CD54HC11F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC11N vs CD54HC11F3A |
MC74HC11AN | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC11N vs MC74HC11AN |
CD54HC11F3A | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MC74HC11N vs CD54HC11F3A |