Part Details for MC74HC112ADTR2G by onsemi
Results Overview of MC74HC112ADTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC112ADTR2G Information
MC74HC112ADTR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC112ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6569
|
Newark | Dual J-K Flip-Flop With Set And Reset/ Reel |Onsemi MC74HC112ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
488-MC74HC112ADTR2GCT-ND
|
DigiKey | IC FF JK TYPE DBL 1-BIT 16-TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4989 In Stock |
|
$0.1651 / $0.4400 | Buy Now |
DISTI #
MC74HC112ADTR2G
|
Avnet Americas | Flip Flop, 74HC112, JK, 21 ns, 35 MHz, 5.2 mA, 16 Pins, TSSOP - Tape and Reel (Alt: MC74HC112ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1272 / $0.1298 | Buy Now |
DISTI #
863-MC74HC112ADTR2G
|
Mouser Electronics | Flip Flops DUAL J-K FLIP FLOP RoHS: Compliant | 1746 |
|
$0.1650 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Dual JK Flip-Flop with Set and Reset RoHS: Compliant | 0 |
|
$0.1582 / $0.1785 | Buy Now |
DISTI #
85951074
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1342 Package Multiple: 1 Date Code: 2101 | Americas - 160864 |
|
$0.2796 | Buy Now |
DISTI #
85951169
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1342 Package Multiple: 1 Date Code: 2001 | Americas - 27500 |
|
$0.2796 | Buy Now |
DISTI #
85951161
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1342 Package Multiple: 1 | Americas - 3740 |
|
$0.2796 | Buy Now |
DISTI #
85951142
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1342 Package Multiple: 1 Date Code: 1501 | Americas - 2485 |
|
$0.2796 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDS... more RoHS: Compliant Status: Active Min Qty: 1 | 194589 |
|
$0.1387 / $0.2237 | Buy Now |
Part Details for MC74HC112ADTR2G
MC74HC112ADTR2G CAD Models
MC74HC112ADTR2G Part Data Attributes
|
MC74HC112ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC112ADTR2G
onsemi
Dual JK Flip-Flop with Set and Reset, TSSOP-16, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm |
MC74HC112ADTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC112ADTR2G is 2V to 6V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
-
The maximum frequency of operation for the MC74HC112ADTR2G is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and GND pin, and a 10uF electrolytic capacitor between the VCC pin and GND pin, to ensure proper decoupling and noise reduction.
-
The maximum current that the MC74HC112ADTR2G can sink or source is typically around 25mA, but this can vary depending on the specific application and operating conditions.