-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual JK Flip-Flop with Set and Reset, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6566
|
Newark | Dual J-K Flip Flop/Tube |Onsemi MC74HC112ADG Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC112ADG-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
993 In Stock |
|
$0.2254 / $0.6400 | Buy Now |
DISTI #
MC74HC112ADG
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC112ADG) RoHS: Compliant Min Qty: 3356 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4416 Partner Stock |
|
$0.1848 / $0.2205 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$0.1874 / $0.2205 | Buy Now |
DISTI #
MC74HC112ADG
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC112ADG) RoHS: Compliant Min Qty: 3356 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4416 Partner Stock |
|
$0.1848 / $0.2205 | Buy Now |
DISTI #
MC74HC112ADG
|
TME | IC: digital, JK flip-flop, Ch: 2, CMOS, HC, SMD, SO16, tube Min Qty: 5 | 0 |
|
$0.0890 / $0.1500 | RFQ |
|
Flip Electronics | Stock, ship today | 4416 |
|
$0.1490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC112ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC112ADG
onsemi
Dual JK Flip-Flop with Set and Reset, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |