Part Details for MC74HC08ANG by onsemi
Overview of MC74HC08ANG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC08ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5238
|
Newark | Ic, 74Hc Cmos, 74Hc08, Dip14, 6V |Onsemi MC74HC08ANG Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Rochester Electronics | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2912 |
|
$0.2321 / $0.2730 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74HC08ANG
MC74HC08ANG CAD Models
MC74HC08ANG Part Data Attributes:
|
MC74HC08ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08ANG
onsemi
IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC08ANG
This table gives cross-reference parts and alternative options found for MC74HC08ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC08E | AND GATE | Intersil Corporation | MC74HC08ANG vs CD74HC08E |
5962-8404701VCX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HC08ANG vs 5962-8404701VCX |
SN74HC08N-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | MC74HC08ANG vs SN74HC08N-00 |
TC74HC08AP | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HC08ANG vs TC74HC08AP |
CD74HC08EE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | MC74HC08ANG vs CD74HC08EE4 |
SNJ54HC08J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC08ANG vs SNJ54HC08J |
M74HC08F1 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC08ANG vs M74HC08F1 |
5962-01-225-1558 | Gate | Renesas Electronics Corporation | MC74HC08ANG vs 5962-01-225-1558 |
M74HC08P | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Mitsubishi Electric | MC74HC08ANG vs M74HC08P |
CD54HC08F | IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | MC74HC08ANG vs CD54HC08F |