Part Details for MC74HC05ADTG by onsemi
Overview of MC74HC05ADTG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MC74HC05ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6560
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc05A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74HC05ADTG Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3630 | Buy Now |
DISTI #
MC74HC05ADTG-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2444 In Stock |
|
$0.2382 / $0.5100 | Buy Now |
DISTI #
MC74HC05ADTG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC05ADTG) RoHS: Compliant Min Qty: 6720 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2363 / $0.2821 | Buy Now |
DISTI #
863-MC74HC05ADTG
|
Mouser Electronics | Inverters IC HEX INV W OD OUT RoHS: Compliant | 2855 |
|
$0.2310 / $0.6000 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 29664 |
|
$0.2363 / $0.2780 | Buy Now |
DISTI #
MC74HC05ADTG
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 2÷6VDC, -55÷125°C Min Qty: 5 | 0 |
|
$0.0710 / $0.1490 | RFQ |
|
Flip Electronics | Stock | 8544 |
|
RFQ |
Part Details for MC74HC05ADTG
MC74HC05ADTG CAD Models
MC74HC05ADTG Part Data Attributes:
|
MC74HC05ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC05ADTG
onsemi
Hex Inverter with Open Drain Outputs, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC05ADTG
This table gives cross-reference parts and alternative options found for MC74HC05ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC05ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC05PWR | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADTG vs SN74HC05PWR |
HD74HC05TELL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MC74HC05ADTG vs HD74HC05TELL |
SN74HC05PWRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC05ADTG vs SN74HC05PWRE4 |
SN74HC05PWTG4 | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADTG vs SN74HC05PWTG4 |
M74HC05RM13TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC05ADTG vs M74HC05RM13TR |
74HC05S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | MC74HC05ADTG vs 74HC05S14-13 |
MC74HC05ANG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74HC05ADTG vs MC74HC05ANG |
74HC05PW,112 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05ADTG vs 74HC05PW,112 |
74HC05PW,118 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05ADTG vs 74HC05PW,118 |
SN74HC05PWT | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADTG vs SN74HC05PWT |