Part Details for MC74HC02AF by onsemi
Overview of MC74HC02AF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC02AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5211
|
Newark | Mc74Hc02Af, Motor Drivers/Controllers |Onsemi MC74HC02AF Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-MC74HC02AF-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SSOP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2914 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2914 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC02AF
MC74HC02AF CAD Models
MC74HC02AF Part Data Attributes:
|
MC74HC02AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02AF
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HC02AF
This table gives cross-reference parts and alternative options found for MC74HC02AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166850112 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | MC74HC02AF vs 935166850112 |
74HC02DB,118 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | Nexperia | MC74HC02AF vs 74HC02DB,118 |
MC74HC02AFL2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC02AF vs MC74HC02AFL2 |
74HC02DB | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC02AF vs 74HC02DB |
MC74HC02AFR1 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC02AF vs MC74HC02AFR1 |
MC74HC02AFR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC02AF vs MC74HC02AFR2 |
74HC02DB,118 | 74HC(T)02 - Quad 2-input NOR gate SSOP1 14-Pin | NXP Semiconductors | MC74HC02AF vs 74HC02DB,118 |
74HC02DB | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02AF vs 74HC02DB |
SN74HC02DBR | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | MC74HC02AF vs SN74HC02DBR |
935166850112 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02AF vs 935166850112 |