Part Details for MC74HC02ADT by onsemi
Overview of MC74HC02ADT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC02ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1778 |
|
$0.1088 / $0.1280 | Buy Now |
Part Details for MC74HC02ADT
MC74HC02ADT CAD Models
MC74HC02ADT Part Data Attributes:
|
MC74HC02ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADT
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC02ADT
This table gives cross-reference parts and alternative options found for MC74HC02ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC02T-EL | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74HC02ADT vs HD74HC02T-EL |
MM74HC02MTCX_NL | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC02ADT vs MM74HC02MTCX_NL |
SN74HC02PW | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADT vs SN74HC02PW |
MC74HC02ADT | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADT vs MC74HC02ADT |
74HC02DTR2G | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC02ADT vs 74HC02DTR2G |
935174150118 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02ADT vs 935174150118 |
74HC02PW-Q100,118 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | MC74HC02ADT vs 74HC02PW-Q100,118 |
MC74HC02ADTR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC02ADT vs MC74HC02ADTR2 |
SN74HC02PWRE4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADT vs SN74HC02PWRE4 |
74HC02PW | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02ADT vs 74HC02PW |