Part Details for MC74HC02AD by onsemi
Overview of MC74HC02AD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC02AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 3095 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 39 |
|
$0.2331 / $0.5180 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 770 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | Quad 2-Input NOR Gate | 5330 |
|
RFQ |
Part Details for MC74HC02AD
MC74HC02AD CAD Models
MC74HC02AD Part Data Attributes
|
MC74HC02AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02AD
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC02AD
This table gives cross-reference parts and alternative options found for MC74HC02AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC02M | Quad 2-Input NOR Gate, 55-TUBE | onsemi | MC74HC02AD vs MM74HC02M |
MC74HC02ADR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74HC02AD vs MC74HC02ADR2G |
SN74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74HC02AD vs SN74HC02D |
SN74HC02DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85 | Texas Instruments | MC74HC02AD vs SN74HC02DR |
MC74HC02ADR2 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74HC02AD vs MC74HC02ADR2 |
SN74HC02DT | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02AD vs SN74HC02DT |
SN74HC02DR | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74HC02AD vs SN74HC02DR |
SN74HC02DRE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02AD vs SN74HC02DRE4 |
CD74HC02M96G4 | High Speed CMOS Logic Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC02AD vs CD74HC02M96G4 |
MM74HC02MX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | MC74HC02AD vs MM74HC02MX |