-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC00ADR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6635
|
Newark | Nand Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Hc00, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC00ADR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2331 |
|
$0.2110 / $0.5930 | Buy Now |
DISTI #
29X6061
|
Newark | Ic, Nand Gate, Soic-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Soic, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:5.2Ma, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi MC74HC00ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2730 | Buy Now |
DISTI #
MC74HC00ADR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
35519 In Stock |
|
$0.1525 / $0.8900 | Buy Now |
DISTI #
MC74HC00ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel |
2500 |
|
$0.0884 / $0.1437 | Buy Now |
DISTI #
MC74HC00ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.1437 | Buy Now |
DISTI #
MC74HC00ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1019 / $0.1143 | Buy Now |
DISTI #
863-MC74HC00ADR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant | 10278 |
|
$0.1530 / $0.8100 | Buy Now |
DISTI #
V36:1790_07316594
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2424 | Americas - 32500 |
|
$0.0951 / $0.1477 | Buy Now |
DISTI #
E02:0323_00079312
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2427 | Europe - 5000 |
|
$0.0916 / $0.1520 | Buy Now |
DISTI #
V72:2272_07316594
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 Container: Cut Strips | Americas - 571 |
|
$0.1492 / $0.6353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC00ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADR2G
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC00ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U74HC00-S14-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | MC74HC00ADR2G vs U74HC00-S14-R |
CD74HC00M | Texas Instruments | $0.2381 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | MC74HC00ADR2G vs CD74HC00M |
CD74HCT00M | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MC74HC00ADR2G vs CD74HCT00M |
SN74HC00QDRQ1 | Texas Instruments | $0.1905 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 | MC74HC00ADR2G vs SN74HC00QDRQ1 |
MC74HCT00ADR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74HC00ADR2G vs MC74HCT00ADR2 |
MC74HC00ADG | onsemi | Check for Price | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | MC74HC00ADR2G vs MC74HC00ADG |
M74HC00RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | MC74HC00ADR2G vs M74HC00RM13TR |
74HC00DR2G | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 | MC74HC00ADR2G vs 74HC00DR2G |
74HCT00D | Nexperia | Check for Price | NAND Gate | MC74HC00ADR2G vs 74HCT00D |
74HCT00D,653 | Nexperia | $0.2169 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | MC74HC00ADR2G vs 74HCT00D,653 |