Part Details for MC74F579DW by Motorola Mobility LLC
Overview of MC74F579DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F579DW
MC74F579DW CAD Models
MC74F579DW Part Data Attributes
|
MC74F579DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F579DW
Motorola Mobility LLC
F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; MULTIPLEXED I/O | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 145 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 80 MHz |
Alternate Parts for MC74F579DW
This table gives cross-reference parts and alternative options found for MC74F579DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F579DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F579SC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74F579DW vs 74F579SC |
74F579SCQR | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20, SOIC-20 | Texas Instruments | MC74F579DW vs 74F579SCQR |
N74F579D | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO20, | YAGEO Corporation | MC74F579DW vs N74F579D |
933840370602 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Counter | NXP Semiconductors | MC74F579DW vs 933840370602 |
74F579SCX | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74F579DW vs 74F579SCX |
MC74F579DWR2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74F579DW vs MC74F579DWR2 |
74F579SCX_NL | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74F579DW vs 74F579SCX_NL |
MC74F579DW | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74F579DW vs MC74F579DW |
MC74F579DWR2R2 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74F579DW vs MC74F579DWR2R2 |
N74F579D,623 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20, 7.5 MM, PLASTIC, MS-013, SOT-163, SOP-20, Counter | NXP Semiconductors | MC74F579DW vs N74F579D,623 |