Part Details for MC74F538DWR2 by Motorola Mobility LLC
Overview of MC74F538DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F538DWR2
MC74F538DWR2 CAD Models
MC74F538DWR2 Part Data Attributes
|
MC74F538DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F538DWR2
Motorola Mobility LLC
F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74F538DWR2
This table gives cross-reference parts and alternative options found for MC74F538DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F538DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F538DW | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74F538DWR2 vs MC74F538DW |
74F538SC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74F538DWR2 vs 74F538SC |
933876890623 | IC F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Decoder/Driver | NXP Semiconductors | MC74F538DWR2 vs 933876890623 |
N74F538D | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 | YAGEO Corporation | MC74F538DWR2 vs N74F538D |
MC74F538DWDR2 | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74F538DWR2 vs MC74F538DWDR2 |
MC74F538DW | MC74F538DW | onsemi | MC74F538DWR2 vs MC74F538DW |
74F538SCX | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74F538DWR2 vs 74F538SCX |
933876890602 | IC F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Decoder/Driver | NXP Semiconductors | MC74F538DWR2 vs 933876890602 |
MC74F538DWR2 | MC74F538DWR2 | onsemi | MC74F538DWR2 vs MC74F538DWR2 |
74F538D-T | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 | YAGEO Corporation | MC74F538DWR2 vs 74F538D-T |