Part Details for MC74F521DWR2 by Motorola Mobility LLC
Overview of MC74F521DWR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F521DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 358 |
|
$0.2640 / $0.8250 | Buy Now |
Part Details for MC74F521DWR2
MC74F521DWR2 CAD Models
MC74F521DWR2 Part Data Attributes
|
MC74F521DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F521DWR2
Motorola Mobility LLC
F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74F521DWR2
This table gives cross-reference parts and alternative options found for MC74F521DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F521DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F521SCQR | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74F521DWR2 vs 74F521SCQR |
MC74ACT521DWR2 | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74F521DWR2 vs MC74ACT521DWR2 |
SN74F521DWRE4 | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SO-20 | Rochester Electronics LLC | MC74F521DWR2 vs SN74F521DWRE4 |
74ACT521SCX_Q | 74ACT521SCX_Q | Fairchild Semiconductor Corporation | MC74F521DWR2 vs 74ACT521SCX_Q |
SN74F521DW-00R | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74F521DWR2 vs SN74F521DW-00R |
SN74F521DWE4 | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SO-20 | Rochester Electronics LLC | MC74F521DWR2 vs SN74F521DWE4 |
TC74ACT521FW | IC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Arithmetic Circuit | Toshiba America Electronic Components | MC74F521DWR2 vs TC74ACT521FW |
MC74ACT521DW | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74F521DWR2 vs MC74ACT521DW |
MC74F521DWD | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74F521DWR2 vs MC74F521DWD |
74F521SC | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74F521DWR2 vs 74F521SC |