Part Details for MC74F40N by Motorola Mobility LLC
Overview of MC74F40N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F40N
MC74F40N CAD Models
MC74F40N Part Data Attributes
|
MC74F40N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F40N
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 64MA @ VOL = 0.55V | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.064 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F40N
This table gives cross-reference parts and alternative options found for MC74F40N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F40N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F40N | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | MC74F40N vs 74F40N |
SN74F40N | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | MC74F40N vs SN74F40N |
54F40DM | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F40N vs 54F40DM |
74F40SPC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F40N vs 74F40SPC |
54F40DMQB | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F40N vs 54F40DMQB |
SN54F40J | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74F40N vs SN54F40J |
SN74F40N | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | MC74F40N vs SN74F40N |
74F40DCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F40N vs 74F40DCQR |
74F40DCQR | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F40N vs 74F40DCQR |
MC74F40ND | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74F40N vs MC74F40ND |