MC74F350J
Description: Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16

Overview of MC74F350J by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for MC74F350J by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   133
RFQ

CAD Models for MC74F350J by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F350J by Motorola Semiconductor Products

MC74F350J
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION
Family
F/FAST
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.495 mm
Logic IC Type
SHIFTER
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74F350J
    Motorola Semiconductor Products
    Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for MC74F350J

This table gives cross-reference parts and alternative options found for MC74F350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F350SPC Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74F350J vs 74F350SPC
74F350PCQR Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MC74F350J vs 74F350PCQR
MC54F350J Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, 620-09 Rochester Electronics LLC MC74F350J vs MC54F350J
MC74F350ND Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 Motorola Semiconductor Products MC74F350J vs MC74F350ND
54F350/BEA Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, YAGEO Corporation MC74F350J vs 54F350/BEA
MC74F350J F/FAST SERIES, 4-BIT SHIFTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC74F350J vs MC74F350J
74F350DCQM Shifter, Rochester Electronics LLC MC74F350J vs 74F350DCQM
MC54F350JDS IC,SHIFTER,F-TTL,DIP,16PIN,CERAMIC Freescale Semiconductor MC74F350J vs MC54F350JDS
MC74F350JS Shifter, TTL, CDIP16, Motorola Semiconductor Products MC74F350J vs MC74F350JS
74F350PC Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC MC74F350J vs 74F350PC
Part Number Description Manufacturer Compare
54F350F Shifter, F/FAST Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products MC74F350J vs 54F350F
54F350E Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC74F350J vs 54F350E
54F350DMQB IC F/FAST SERIES, 4-BIT SHIFTER, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation MC74F350J vs 54F350DMQB
SN54F350J Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Rochester Electronics LLC MC74F350J vs SN54F350J
54F350DMQB Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74F350J vs 54F350DMQB
MC54F350JDS Shifter, Rochester Electronics LLC MC74F350J vs MC54F350JDS
54F350L1M Shifter, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74F350J vs 54F350L1M
74F350SPC Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74F350J vs 74F350SPC
MC54F350J Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, 620-09 Rochester Electronics LLC MC74F350J vs MC54F350J
SN74F350D-00 F/FAST SERIES, 4-BIT SHIFTER, PDSO16 Texas Instruments MC74F350J vs SN74F350D-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F350J by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F350J by Motorola Semiconductor Products

  • Please alert me when MC74F350J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F350J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F350J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F350J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F350J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F350J by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: