Part Details for MC74F2960AJ by Motorola Mobility LLC
Results Overview of MC74F2960AJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74F2960AJ Information
MC74F2960AJ by Motorola Mobility LLC is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74F2960AJ
MC74F2960AJ CAD Models
MC74F2960AJ Part Data Attributes
|
MC74F2960AJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F2960AJ
Motorola Mobility LLC
F/FAST SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP48, CERAMIC PACKAGE-48
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC74F2960AJ
This table gives cross-reference parts and alternative options found for MC74F2960AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F2960AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F2960AND | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PDIP48, PLASTIC PACKAGE-48 | MC74F2960AJ vs MC74F2960AND |
MC74F2960AN | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PDIP48, PLASTIC PACKAGE-48 | MC74F2960AJ vs MC74F2960AN |
MC74F2960AJ | Motorola Semiconductor Products | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 16-Bit, TTL, CDIP48, CERAMIC PACKAGE-48 | MC74F2960AJ vs MC74F2960AJ |
MC74F2960N | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PDIP48, PLASTIC PACKAGE-48 | MC74F2960AJ vs MC74F2960N |
MC74F2960J | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP48, CERAMIC PACKAGE-48 | MC74F2960AJ vs MC74F2960J |
MC74F2960ND | Motorola Semiconductor Products | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 16-Bit, TTL, PDIP48, PLASTIC PACKAGE-48 | MC74F2960AJ vs MC74F2960ND |