Part Details for MC74F280D by Motorola Semiconductor Products
Overview of MC74F280D by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F280D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 1551 |
|
$0.1131 / $0.2610 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 257 |
|
$0.2560 / $0.5120 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 115 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 78 |
|
$0.3915 / $0.8700 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP | 60 |
|
$0.2800 / $0.5600 | Buy Now |
Part Details for MC74F280D
MC74F280D CAD Models
MC74F280D Part Data Attributes
|
MC74F280D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F280D
Motorola Semiconductor Products
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F280D
This table gives cross-reference parts and alternative options found for MC74F280D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F280D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F280BD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | Signetics | MC74F280D vs N74F280BD-T |
I74F280BD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | MC74F280D vs I74F280BD-T |
I74F280BD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | MC74F280D vs I74F280BD |
74F280SC | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F280D vs 74F280SC |
SN74F280BDG4 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | MC74F280D vs SN74F280BDG4 |
N74F280AD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | YAGEO Corporation | MC74F280D vs N74F280AD |
74F280SCX | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | MC74F280D vs 74F280SCX |
SN74F280BDE4 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | MC74F280D vs SN74F280BDE4 |
I74F280BD,623 | 74F280B - 9-bit odd/even parity generator/checker SOIC 14-Pin | NXP Semiconductors | MC74F280D vs I74F280BD,623 |
N74F280BD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | Rochester Electronics LLC | MC74F280D vs N74F280BD-T |