Part Details for MC74F20DDR2 by Motorola Mobility LLC
Overview of MC74F20DDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74F20DDR2
MC74F20DDR2 CAD Models
MC74F20DDR2 Part Data Attributes
|
MC74F20DDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F20DDR2
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F20DDR2
This table gives cross-reference parts and alternative options found for MC74F20DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F20DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F20DR2 | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74F20DDR2 vs MC74F20DR2 |
74F20SCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74F20DDR2 vs 74F20SCX |
74F20SCX_NL | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F20DDR2 vs 74F20SCX_NL |
MC74F20D | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74F20DDR2 vs MC74F20D |
MC74F20DD | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F20DDR2 vs MC74F20DD |
933739380623 | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate | NXP Semiconductors | MC74F20DDR2 vs 933739380623 |
N74F20D-T | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | YAGEO Corporation | MC74F20DDR2 vs N74F20D-T |
74F20D | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | YAGEO Corporation | MC74F20DDR2 vs 74F20D |
N74F20D | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC74F20DDR2 vs N74F20D |
933739380602 | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate | NXP Semiconductors | MC74F20DDR2 vs 933739380602 |