MC74F193DDR2
Description: Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16

Overview of MC74F193DDR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC74F193DDR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F193DDR2 by Motorola Semiconductor Products

MC74F193DDR2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
90 MHz
Want to compare parts?
  1. MC74F193DDR2
    Motorola Semiconductor Products
    Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74F193DDR2

This table gives cross-reference parts and alternative options found for MC74F193DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F193DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933888910602 IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter NXP Semiconductors MC74F193DDR2 vs 933888910602
SN74F193AD Synchronous 4-bit up/down binary counters with dual clock 16-SOIC 0 to 70 Texas Instruments MC74F193DDR2 vs SN74F193AD
MC74F193DR2 F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193DR2
MC74F193DD F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193DD
N74F193D,623 N74F193D NXP Semiconductors MC74F193DDR2 vs N74F193D,623
MC74F193DDR2 F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193DDR2
74F193SCX Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74F193DDR2 vs 74F193SCX
MC74F193D F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193D
74F193SC Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74F193DDR2 vs 74F193SC
74F193SC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 Texas Instruments MC74F193DDR2 vs 74F193SC
Part Number Description Manufacturer Compare
MC74F193N F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193N
MC74F193ND F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 648-08 Motorola Mobility LLC MC74F193DDR2 vs MC74F193ND
74F193SCX Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74F193DDR2 vs 74F193SCX
N74F193D,623 N74F193D NXP Semiconductors MC74F193DDR2 vs N74F193D,623
MC74F193D F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193D
54F193/BEA IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter NXP Semiconductors MC74F193DDR2 vs 54F193/BEA
MC74F193DD F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F193DDR2 vs MC74F193DD
54F193E F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC MC74F193DDR2 vs 54F193E
54F193DM Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74F193DDR2 vs 54F193DM
74F193VCQR Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.300 INCH, SOIC-16 Fairchild Semiconductor Corporation MC74F193DDR2 vs 74F193VCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F193DDR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F193DDR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74F193DDR2 would you like to use for your alert(s)?
  • Please alert me when MC74F193DDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F193DDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F193DDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F193DDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F193DDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F193DDR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: