MC74F11J
Description: AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of MC74F11J by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for MC74F11J by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ
Quest Components   40
  • 1 $4.5000
  • 8 $3.3000
  • 24 $3.0000
$3.0000 / $4.5000 Buy Now
Quest Components   21
  • 1 $12.0471
  • 3 $8.8345
  • 9 $8.0314
$8.0314 / $12.0471 Buy Now

CAD Models for MC74F11J by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F11J by Motorola Semiconductor Products

MC74F11J
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
9.7 mA
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74F11J
    Motorola Semiconductor Products
    AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for MC74F11J

This table gives cross-reference parts and alternative options found for MC74F11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F11PCQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC74F11J vs 74F11PCQR
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74F11J vs 54F11SDMQB
74F11DC IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate National Semiconductor Corporation MC74F11J vs 74F11DC
JM38510/34002BCA F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC MC74F11J vs JM38510/34002BCA
933668130602 F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 NXP Semiconductors MC74F11J vs 933668130602
JM38510/34002BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products MC74F11J vs JM38510/34002BCA
M38510/34002BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC74F11J vs M38510/34002BCA
MC54F11J AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products MC74F11J vs MC54F11J
M38510/34002BCX F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74F11J vs M38510/34002BCX
M38510/34002BCA F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC MC74F11J vs M38510/34002BCA
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments MC74F11J vs SNJ54AS11FK
M54HC11D1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics MC74F11J vs M54HC11D1
SN54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC MC74F11J vs SN54F21J
74F11SPC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC74F11J vs 74F11SPC
74HC11NB HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 NXP Semiconductors MC74F11J vs 74HC11NB
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74F11J vs 54F11SDMQB
54F11DM AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74F11J vs 54F11DM
M38510/65204B2A HC/UH SERIES, TRIPLE 3-INPUT AND GATE, QCC20, 0.350 X 0.350 INCH, LCC-20 Texas Instruments MC74F11J vs M38510/65204B2A
M38510/65204SCA HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments MC74F11J vs M38510/65204SCA
74F11SCX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Rochester Electronics LLC MC74F11J vs 74F11SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F11J by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F11J by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74F11J would you like to use for your alert(s)?
  • Please alert me when MC74F11J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F11J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F11J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F11J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F11J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F11J by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: