Part Details for MC74ACT86NG by onsemi
Overview of MC74ACT86NG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT86NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 358 |
|
$0.5028 / $1.0055 | Buy Now | |
|
Quest Components | 184 |
|
$0.1995 / $0.6650 | Buy Now | |
|
Rochester Electronics | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34151 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for MC74ACT86NG
MC74ACT86NG CAD Models
MC74ACT86NG Part Data Attributes
|
MC74ACT86NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT86NG
onsemi
IC ACT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT86NG
This table gives cross-reference parts and alternative options found for MC74ACT86NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT86NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT86P | ACT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC74ACT86NG vs HD74ACT86P |
CD74ACT86E | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | MC74ACT86NG vs CD74ACT86E |
SN74ACT86NE4 | Quadruple 2-Input Exclusive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | MC74ACT86NG vs SN74ACT86NE4 |
MC74ACT86N | ACT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74ACT86NG vs MC74ACT86N |
CD74ACT86E | XOR GATE | Intersil Corporation | MC74ACT86NG vs CD74ACT86E |
CD74ACT86E | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT86NG vs CD74ACT86E |
CD74ACT86EX | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT86NG vs CD74ACT86EX |
SN74ACT86N | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | MC74ACT86NG vs SN74ACT86N |