-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Inverting Bus Transceiver, SOIC-20 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT640DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4100
|
Newark | Ic, bus Transceiver, single,8-Bit, act-Cmos, sop,20Pin, plastic |Onsemi MC74ACT640DWR2G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4840 | Buy Now |
DISTI #
2156-MC74ACT640DWR2G-OS-ND
|
DigiKey | IC TXRX INVERT 5.5V 20SOIC Min Qty: 592 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
13221 In Stock |
|
$0.5100 | Buy Now |
DISTI #
MC74ACT640DWR2G-ND
|
DigiKey | IC TXRX INVERT 5.5V 20SOIC Min Qty: 592 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 / $0.4582 | Buy Now |
DISTI #
MC74ACT640DWR2G
|
Avnet Americas | Transceiver, Inverting, 74ACT640, 1 Element, 4.5 V to 5.5 V, 20 Pins, WSOIC - Tape and Reel (Alt: MC... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3388 / $0.3458 | Buy Now |
DISTI #
863-MC74ACT640DWR2G
|
Mouser Electronics | Bus Transceivers Octal Transceiver Inverting RoHS: Compliant | 900 |
|
$0.3600 / $2.0800 | Buy Now |
DISTI #
70547271
|
RS | MC74ACT640DWR2G, Transceiver, 8-Bit Inverting CMOS, 5V, 20-Pin SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
|
Onlinecomponents.com | Ic, bus Transceiver, single, 8-Bit, act-Cmos, sop, 20Pin, plastic |Onsemi MC74ACT640DWR2G RoHS: Compliant | 0 |
|
$0.3424 / $0.3892 | Buy Now |
DISTI #
86001862
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 2001 | Americas - 7323 |
|
$0.6096 | Buy Now |
DISTI #
85993727
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 1401 | Americas - 2611 |
|
$0.6096 | Buy Now |
DISTI #
85994428
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 1301 | Americas - 975 |
|
$0.6096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT640DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT640DWR2G
onsemi
Octal 3-State Inverting Bus Transceiver, SOIC-20 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74ACT640DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT640DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT640DWR2 | onsemi | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | MC74ACT640DWR2G vs MC74ACT640DWR2 |
MC74ACT640MELG | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, EIAJ, SOIC-20 | MC74ACT640DWR2G vs MC74ACT640MELG |
74ACT640SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | MC74ACT640DWR2G vs 74ACT640SCT |
MC74ACT640DWCR2 | Motorola Semiconductor Products | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | MC74ACT640DWR2G vs MC74ACT640DWCR2 |
MC74ACT640DWG | Rochester Electronics LLC | Check for Price | Bus Transceiver, | MC74ACT640DWR2G vs MC74ACT640DWG |
MC74ACT640DW | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | MC74ACT640DWR2G vs MC74ACT640DW |
MC74ACT640DWCR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74ACT640DWR2G vs MC74ACT640DWCR2 |
TC74ACT640FW-ELP | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | MC74ACT640DWR2G vs TC74ACT640FW-ELP |
MC74ACT640DWC | Motorola Semiconductor Products | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | MC74ACT640DWR2G vs MC74ACT640DWC |
The recommended operating voltage range for the MC74ACT640DWR2G is 4.5V to 5.5V, with a typical voltage of 5V.
The MC74ACT640DWR2G has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Additionally, ensure good airflow around the device and avoid blocking the thermal pad.
The MC74ACT640DWR2G can sink or source up to 24mA of current per output, with a total current limit of 100mA for all outputs combined.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short and away from noise sources, and use termination resistors as needed. Additionally, consider using a signal buffer or repeater if the signal needs to travel a long distance.
The MC74ACT640DWR2G is a 5V device, but it can be used with 3.3V logic as long as the input voltage is within the recommended operating range (4.5V to 5.5V). However, the output voltage will still be 5V, so level shifting may be required if the downstream device is not 5V tolerant.