-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1251
|
Newark | D-Type Flip Flop Octal, 11Ns Soic-20, Logic Family/Base Number:74Act574, Flip-Flop Type:D, Propagation Delay:11Ns, Frequency:100Mhz, Output Current:24Ma, Ic Case/Package:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Msl:-Rohs Compliant: Yes |Onsemi MC74ACT574DWG RoHS: Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.7520 | Buy Now |
DISTI #
MC74ACT574DWGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
424 In Stock |
|
$0.4633 / $1.7700 | Buy Now |
DISTI #
MC74ACT574DWG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT574DWG) RoHS: Compliant Min Qty: 2280 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2926 / $0.3281 | Buy Now |
DISTI #
863-MC74ACT574DWG
|
Mouser Electronics | Flip Flops 5V CMOS Octal D-Type 3-State Out RoHS: Compliant | 306 |
|
$0.4490 / $1.3400 | Buy Now |
DISTI #
E02:0323_00079190
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2402 | Europe - 1254 |
|
$0.3829 / $0.5549 | Buy Now |
DISTI #
V79:2366_22403042
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 1243 |
|
$0.3534 / $0.7263 | Buy Now |
DISTI #
V36:1790_07300099
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2402 | Americas - 32 |
|
$0.4244 / $0.7128 | Buy Now |
DISTI #
70547270
|
RS | MC74ACT574DWG Octal D Type Flip Flop IC, 3-State, 2 - 6 V, 20-Pin SOIC | ON Semiconductor MC74ACT574DWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4530 / $0.5330 | RFQ |
|
Future Electronics | MC74ACT574 Series Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1976 Package Multiple: 38 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.4400 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop with 3-State Outputs | 0 |
|
$0.4185 / $0.5215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT574DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT574DWG
onsemi
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74ACT574DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT574DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT574M96 | Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT574DWG vs CD74ACT574M96 |
TC74ACT574F(TP2) | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT574DWG vs TC74ACT574F(TP2) |
5962R8960101SZX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, GULLWING, CERAMIC, FP-20 | Texas Instruments | MC74ACT574DWG vs 5962R8960101SZX |
CD74ACT574M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT574DWG vs CD74ACT574M |
74ACT574SCQR | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | Texas Instruments | MC74ACT574DWG vs 74ACT574SCQR |
74ACT574SC | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Texas Instruments | MC74ACT574DWG vs 74ACT574SC |
74ACT574SCT | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT574DWG vs 74ACT574SCT |
CD74ACT574M96E4 | Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT574DWG vs CD74ACT574M96E4 |
MC74ACT574DW | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74ACT574DWG vs MC74ACT574DW |
MC74ACT574DWR2 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74ACT574DWG vs MC74ACT574DWR2 |