Logic
MC74ACT573NC
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Overview of MC74ACT573NC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74ACT573NC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT573NC by Motorola Mobility LLC

MC74ACT573NC
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
ACT
JESD-30 Code
R-PDIP-T20
Length
26.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74ACT573NC
    Motorola Mobility LLC
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for MC74ACT573NC

This table gives cross-reference parts and alternative options found for MC74ACT573NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT573NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9672401VRC DUAL 4-BIT DRIVER, TRUE OUTPUT, SIDE BRAZED, DIP-20 Intersil Corporation MC74ACT573NC vs 5962F9672401VRC
74ACT573B ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MC74ACT573NC vs 74ACT573B
74ACTQ573PCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments MC74ACT573NC vs 74ACTQ573PCQR
5962-8766401RX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments MC74ACT573NC vs 5962-8766401RX
74ACT573DC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation MC74ACT573NC vs 74ACT573DC
MC74ACT573N ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi MC74ACT573NC vs MC74ACT573N
CD74ACT573E Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PACKAGE-20 Rochester Electronics LLC MC74ACT573NC vs CD74ACT573E
SN74ACT573N Octal D-type transparent latches with three-state outputs 20-PDIP -40 to 85 Texas Instruments MC74ACT573NC vs SN74ACT573N
5962-9219401MRX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74ACT573NC vs 5962-9219401MRX
5962-9219401MRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Teledyne e2v MC74ACT573NC vs 5962-9219401MRX
Part Number Description Manufacturer Compare
SN74ACT573N Octal D-type transparent latches with three-state outputs 20-PDIP -40 to 85 Texas Instruments MC74ACT573NC vs SN74ACT573N
5962-8766401RX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments MC74ACT573NC vs 5962-8766401RX
74ACT573B ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MC74ACT573NC vs 74ACT573B
CD74ACT573E Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PACKAGE-20 Rochester Electronics LLC MC74ACT573NC vs CD74ACT573E
MC74ACT573N ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi MC74ACT573NC vs MC74ACT573N
5962-9219401MRX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74ACT573NC vs 5962-9219401MRX
5962-9219401MRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Teledyne e2v MC74ACT573NC vs 5962-9219401MRX
5962F9672402VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor MC74ACT573NC vs 5962F9672402VRC
CD74ACT573EX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor MC74ACT573NC vs CD74ACT573EX
74ACT573DC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation MC74ACT573NC vs 74ACT573DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT573NC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT573NC by Motorola Mobility LLC

  • Please alert me when MC74ACT573NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74ACT573NC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT573NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74ACT573NC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT573NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT573NC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: