-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9386
|
Newark | Buffer/Line Driver, 1:8, Soic-20, Logic Family/Base Number:74Act573, Logic Device Type:Buffer, Line Driver, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Logic Rohs Compliant: Yes |Onsemi MC74ACT573DWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 374 |
|
$0.4700 / $1.2200 | Buy Now |
DISTI #
MC74ACT573DWGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 1:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
66 In Stock |
|
$0.4637 / $1.7700 | Buy Now |
DISTI #
MC74ACT573DWG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT573DWG) RoHS: Compliant Min Qty: 2280 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 3116 Factory Stock |
|
$0.2929 / $0.3284 | Buy Now |
DISTI #
863-MC74ACT573DWG
|
Mouser Electronics | Latches 5V Octal Buffer w/3 State Outupts RoHS: Compliant | 386 |
|
$0.4630 / $1.5400 | Buy Now |
DISTI #
E02:0323_00079157
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2308 | Europe - 836 |
|
$0.3859 / $0.5170 | Buy Now |
DISTI #
P40:2555_17755392
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Europe - 99 |
|
$0.2832 | Buy Now |
DISTI #
70547267
|
RS | MC74ACT573DWG Octal Buffer & Line Driver, 3-State, 5V, 20-Pin SOIC | ON Semiconductor MC74ACT573DWG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | 74ACT Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1976 Package Multiple: 38 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2800 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Octal Buffer/Line Driver with 3-State Outputs | 0 |
|
$0.4189 / $0.5219 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT573DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT573DWG
onsemi
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74ACT573DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT573DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT573SCX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT573DWG vs 74ACT573SCX |
SN74ACT573DWRG4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74ACT573DWG vs SN74ACT573DWRG4 |
CD74ACT573M96G4 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74ACT573DWG vs CD74ACT573M96G4 |
CD74ACT573M96 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | Rochester Electronics LLC | MC74ACT573DWG vs CD74ACT573M96 |
74ACTQ573SCX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT573DWG vs 74ACTQ573SCX |
CD74ACT573M96 | Octal Non-Inverting Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT573DWG vs CD74ACT573M96 |
CD74ACT573MX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT573DWG vs CD74ACT573MX |
SN74ACT573DWG4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74ACT573DWG vs SN74ACT573DWG4 |
74ACT573SCX_NL | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT573DWG vs 74ACT573SCX_NL |
MC74ACT573DWC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74ACT573DWG vs MC74ACT573DWC |